




1731620131 | |
|---|---|
DigiKey Part Number | WM24876TR-ND - Tape & Reel (TR) WM24876CT-ND - Cut Tape (CT) WM24876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1731620131 |
Description | CONN NANO-PITCH I/O RCPT 80P RA |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1731620131 Models |
Category | Number of Positions 80 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Nano-Pitch I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 192,63600 Kč | 1 926,36 Kč |
| 100 | 163,89360 Kč | 16 389,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 164,96449 Kč | 115 475,14 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |

