80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle
1731620131
1731620131
Molex Nano-Pitch I/O Interconnect System | Digi-Key Daily

1731620131

DigiKey Part Number
WM24876TR-ND - Tape & Reel (TR)
WM24876CT-ND - Cut Tape (CT)
WM24876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1731620131
Description
CONN NANO-PITCH I/O RCPT 80P RA
Customer Reference
Detailed Description
80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1731620131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Style
Receptacle
Connector Type
Nano-Pitch I/O
Number of Positions
80
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 535
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10192,63600 Kč1 926,36 Kč
100163,89360 Kč16 389,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700129,54926 Kč90 684,48 Kč
1 400123,37390 Kč172 723,46 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč