
1731140991 | |
|---|---|
DigiKey Part Number | 900-1731140991-ND |
Manufacturer | |
Manufacturer Product Number | 1731140991 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 7 (5 + 2 Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,89000 Kč | 523,89 Kč |
| 10 | 445,24400 Kč | 4 452,44 Kč |
| 25 | 417,37680 Kč | 10 434,42 Kč |
| 50 | 397,45580 Kč | 19 872,79 Kč |
| 100 | 378,49810 Kč | 37 849,81 Kč |
| 250 | 354,82548 Kč | 88 706,37 Kč |
| 500 | 337,91332 Kč | 168 956,66 Kč |
| Unit Price without VAT: | 523,89000 Kč |
|---|---|
| Unit Price with VAT: | 633,90690 Kč |




