
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 5 (Power) | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,33000 Kč | 621,33 Kč |
| 10 | 528,12100 Kč | 5 281,21 Kč |
| 25 | 495,05720 Kč | 12 376,43 Kč |
| 50 | 471,43860 Kč | 23 571,93 Kč |
| 100 | 448,95400 Kč | 44 895,40 Kč |
| 250 | 420,87972 Kč | 105 219,93 Kč |
| 500 | 403,51268 Kč | 201 756,34 Kč |
| Unit Price without VAT: | 621,33000 Kč |
|---|---|
| Unit Price with VAT: | 751,80930 Kč |


