
1731140384 | |
---|---|
DigiKey Part Number | 900-1731140384-ND |
Manufacturer | |
Manufacturer Product Number | 1731140384 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | 1731140384 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 359,32000 Kč | 359,32 Kč |
10 | 305,30500 Kč | 3 053,05 Kč |
25 | 286,17920 Kč | 7 154,48 Kč |
50 | 272,52300 Kč | 13 626,15 Kč |
100 | 259,51890 Kč | 25 951,89 Kč |
300 | 240,17963 Kč | 72 053,89 Kč |
500 | 231,68710 Kč | 115 843,55 Kč |
Unit Price without VAT: | 359,32000 Kč |
---|---|
Unit Price with VAT: | 434,77720 Kč |