
1731140259 | |
|---|---|
DigiKey Part Number | 1731140259-ND |
Manufacturer | |
Manufacturer Product Number | 1731140259 |
Description | FCT RA ADAPTER 09 PN RCPT/PLG 4- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub, 9 Pin Female |
Manufacturer Molex | Convert From (Adapter End) D-Sub, 9 Pin Male |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,88000 Kč | 712,88 Kč |
| 20 | 577,02500 Kč | 11 540,50 Kč |
| 40 | 549,49675 Kč | 21 979,87 Kč |
| 60 | 534,01067 Kč | 32 040,64 Kč |
| 100 | 515,12080 Kč | 51 512,08 Kč |
| 260 | 481,57619 Kč | 125 209,81 Kč |
| Unit Price without VAT: | 712,88000 Kč |
|---|---|
| Unit Price with VAT: | 862,58480 Kč |



