1731140235 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 353
Unit Price: 61,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 230
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 123,79370 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 293,83130 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 212
Unit Price: 187,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 56
Unit Price: 357,60000 Kč
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140235

DigiKey Part Number
900-1731140235-ND
Manufacturer
Manufacturer Product Number
1731140235
Description
CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1731140235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
3 (Coax or Power)
Grade
-
Qualification
-
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP20
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10078,24480 Kč7 824,48 Kč
Unit Price without VAT:78,24480 Kč
Unit Price with VAT:94,67621 Kč