
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |
Voltage Rating | - | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 12-16 AWG; 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,05000 Kč | 628,05 Kč |
| 10 | 533,70600 Kč | 5 337,06 Kč |
| 25 | 500,29840 Kč | 12 507,46 Kč |
| 50 | 476,42360 Kč | 23 821,18 Kč |
| 100 | 453,70380 Kč | 45 370,38 Kč |
| 250 | 425,32960 Kč | 106 332,40 Kč |
| 500 | 408,18264 Kč | 204 091,32 Kč |
| Unit Price without VAT: | 628,05000 Kč |
|---|---|
| Unit Price with VAT: | 759,94050 Kč |


