Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140078

DigiKey Part Number
900-1731140078-ND
Manufacturer
Manufacturer Product Number
1731140078
Description
FCT RA ADAPTER 15 PN PLG / RCPT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Male
Convert From (Adapter End)
D-Sub, 15 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
White
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 095,47000 Kč1 095,47 Kč
20886,73500 Kč17 734,70 Kč
40844,43975 Kč33 777,59 Kč
60820,64733 Kč49 238,84 Kč
100791,63090 Kč79 163,09 Kč
260750,29246 Kč195 076,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 095,47000 Kč
Unit Price with VAT:1 325,51870 Kč

Other Suppliers on DigiKey

1 303In Stock
Ships from WEC