
1731140078 | |
|---|---|
DigiKey Part Number | 900-1731140078-ND |
Manufacturer | |
Manufacturer Product Number | 1731140078 |
Description | FCT RA ADAPTER 15 PN PLG / RCPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Male | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | White | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,47000 Kč | 1 095,47 Kč |
| 20 | 886,73500 Kč | 17 734,70 Kč |
| 40 | 844,43975 Kč | 33 777,59 Kč |
| 60 | 820,64733 Kč | 49 238,84 Kč |
| 100 | 791,63090 Kč | 79 163,09 Kč |
| 260 | 750,29246 Kč | 195 076,04 Kč |
| Unit Price without VAT: | 1 095,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,51870 Kč |

