
1731130173 | |
|---|---|
DigiKey Part Number | 900-1731130173-ND |
Manufacturer | |
Manufacturer Product Number | 1731130173 |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.450" (11.43mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,31000 Kč | 310,31 Kč |
| 10 | 263,78100 Kč | 2 637,81 Kč |
| 25 | 247,24880 Kč | 6 181,22 Kč |
| 70 | 229,92900 Kč | 16 095,03 Kč |
| 140 | 218,95993 Kč | 30 654,39 Kč |
| 280 | 208,51668 Kč | 58 384,67 Kč |
| 560 | 198,57723 Kč | 111 203,25 Kč |
| Unit Price without VAT: | 310,31000 Kč |
|---|---|
| Unit Price with VAT: | 375,47510 Kč |











