
1731130151 | |
|---|---|
DigiKey Part Number | 1731130151-ND |
Manufacturer | |
Manufacturer Product Number | 1731130151 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 22 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,82000 Kč | 938,82 Kč |
| 10 | 798,05000 Kč | 7 980,50 Kč |
| 25 | 748,09160 Kč | 18 702,29 Kč |
| 50 | 712,40760 Kč | 35 620,38 Kč |
| 100 | 678,44120 Kč | 67 844,12 Kč |
| 300 | 633,79663 Kč | 190 138,99 Kč |
| Unit Price without VAT: | 938,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,97220 Kč |




