
1731130145 | |
|---|---|
DigiKey Part Number | 1731130145-ND |
Manufacturer | |
Manufacturer Product Number | 1731130145 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 1000V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,56000 Kč | 613,56 Kč |
| 10 | 521,48500 Kč | 5 214,85 Kč |
| 25 | 488,83360 Kč | 12 220,84 Kč |
| 50 | 465,50880 Kč | 23 275,44 Kč |
| 100 | 443,30980 Kč | 44 330,98 Kč |
| 300 | 410,28203 Kč | 123 084,61 Kč |
| 500 | 397,96712 Kč | 198 983,56 Kč |
| Unit Price without VAT: | 613,56000 Kč |
|---|---|
| Unit Price with VAT: | 742,40760 Kč |


