
1731130021 | |
|---|---|
DigiKey Part Number | 1731130021-ND |
Manufacturer | |
Manufacturer Product Number | 1731130021 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 175,71100 Kč | 1 757,11 Kč |
| 25 | 164,69160 Kč | 4 117,29 Kč |
| 50 | 156,82980 Kč | 7 841,49 Kč |
| 100 | 149,34410 Kč | 14 934,41 Kč |
| 250 | 139,99704 Kč | 34 999,26 Kč |
| 500 | 133,32008 Kč | 66 660,04 Kč |
| 1 000 | 126,96336 Kč | 126 963,36 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |






