
1731121053 | |
|---|---|
DigiKey Part Number | 900-1731121053-ND |
Manufacturer | |
Manufacturer Product Number | 1731121053 |
Description | HIGH CURRENT CRIMP CONTACT (30A) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,33000 Kč | 66,33 Kč |
| 10 | 56,41100 Kč | 564,11 Kč |
| 25 | 52,86200 Kč | 1 321,55 Kč |
| 50 | 50,34100 Kč | 2 517,05 Kč |
| 100 | 47,93530 Kč | 4 793,53 Kč |
| 300 | 44,35850 Kč | 13 307,55 Kč |
| 500 | 42,78818 Kč | 21 394,09 Kč |
| 1 000 | 40,74698 Kč | 40 746,98 Kč |
| 2 500 | 38,19810 Kč | 95 495,25 Kč |
| Unit Price without VAT: | 66,33000 Kč |
|---|---|
| Unit Price with VAT: | 80,25930 Kč |




