
1731121034 | |
|---|---|
DigiKey Part Number | 900-1731121034-ND |
Manufacturer | |
Manufacturer Product Number | 1731121034 |
Description | FCT SIGN RCPT CRP 18-22AWG 8U" 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121034 Models |
Category | Contact Form Machined |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Signal | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 50 | 24,02180 Kč | 1 201,09 Kč |
| 100 | 22,87520 Kč | 2 287,52 Kč |
| 250 | 21,44148 Kč | 5 360,37 Kč |
| 500 | 20,41720 Kč | 10 208,60 Kč |
| 1 000 | 19,44247 Kč | 19 442,47 Kč |
| 2 500 | 18,22568 Kč | 45 564,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


