1731120980
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120980

DigiKey Part Number
900-1731120980-ND
Manufacturer
Manufacturer Product Number
1731120980
Description
FCT THREADED BLOCK INSERT M3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Latch Block For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Latch Block
For Use With/Related Products
D-Sub Backshell
Features
M3
Number of Positions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,83000 Kč15,83 Kč
1013,47700 Kč134,77 Kč
2512,62280 Kč315,57 Kč
5012,01900 Kč600,95 Kč
20010,89720 Kč2 179,44 Kč
40010,37595 Kč4 150,38 Kč
60010,08312 Kč6 049,87 Kč
1 0009,72594 Kč9 725,94 Kč
2 6009,09190 Kč23 638,94 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83000 Kč
Unit Price with VAT:19,15430 Kč