
1731120722 | |
|---|---|
DigiKey Part Number | 900-1731120722-ND |
Manufacturer | |
Manufacturer Product Number | 1731120722 |
Description | 'FCT SIGN PLG CRP 26-28AWG 8U'' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 6,23640 Kč | 623,64 Kč |
| 250 | 5,84416 Kč | 1 461,04 Kč |
| 500 | 5,56488 Kč | 2 782,44 Kč |
| 1 000 | 5,29885 Kč | 5 298,85 Kč |
| 2 500 | 4,96687 Kč | 12 417,18 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



