
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.281" (7.14mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,70500 Kč | 217,05 Kč |
| 25 | 20,33840 Kč | 508,46 Kč |
| 50 | 19,36780 Kč | 968,39 Kč |
| 200 | 17,56075 Kč | 3 512,15 Kč |
| 400 | 16,72128 Kč | 6 688,51 Kč |
| 600 | 16,24948 Kč | 9 749,69 Kč |
| 1 000 | 15,67416 Kč | 15 674,16 Kč |
| 2 600 | 14,65246 Kč | 38 096,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


