Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120612

DigiKey Part Number
900-1731120612-ND
Manufacturer
Manufacturer Product Number
1731120612
Description
FCT SCREW SET M3/M3 10.3 TIN PLA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
M3 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,73800 Kč277,38 Kč
2525,99560 Kč649,89 Kč
5024,74820 Kč1 237,41 Kč
20022,44055 Kč4 488,11 Kč
40021,36915 Kč8 547,66 Kč
60020,76632 Kč12 459,79 Kč
1 00020,03125 Kč20 031,25 Kč
2 60018,72561 Kč48 686,59 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč