
1731120604 | |
|---|---|
DigiKey Part Number | 900-1731120604-ND |
Manufacturer | |
Manufacturer Product Number | 1731120604 |
Description | D-SUB SLIDE LOCK POSTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Slide Lock |
Datasheet | Datasheet |
EDA/CAD Models | 1731120604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,73600 Kč | 593,40 Kč |
| 50 | 22,60220 Kč | 1 130,11 Kč |
| 200 | 20,49405 Kč | 4 098,81 Kč |
| 400 | 19,51555 Kč | 7 806,22 Kč |
| 600 | 18,96470 Kč | 11 378,82 Kč |
| 1 000 | 18,29346 Kč | 18 293,46 Kč |
| 2 600 | 17,10102 Kč | 44 462,65 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


