
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,79000 Kč | 29,79 Kč |
10 | 25,30800 Kč | 253,08 Kč |
25 | 23,72120 Kč | 593,03 Kč |
50 | 22,58380 Kč | 1 129,19 Kč |
200 | 20,47795 Kč | 4 095,59 Kč |
400 | 19,50000 Kč | 7 800,00 Kč |
600 | 18,94975 Kč | 11 369,85 Kč |
1 000 | 18,27895 Kč | 18 278,95 Kč |
2 600 | 17,08757 Kč | 44 427,68 Kč |
Unit Price without VAT: | 29,79000 Kč |
---|---|
Unit Price with VAT: | 36,04590 Kč |