
1731120386 | |
|---|---|
DigiKey Part Number | 900-1731120386-ND |
Manufacturer | |
Manufacturer Product Number | 1731120386 |
Description | FCT TERM HPWR SDR RCPT 20 AMP 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,89000 Kč | 948,90 Kč |
| 25 | 88,93920 Kč | 2 223,48 Kč |
| 50 | 84,68920 Kč | 4 234,46 Kč |
| 100 | 80,64700 Kč | 8 064,70 Kč |
| 300 | 74,63110 Kč | 22 389,33 Kč |
| 500 | 71,99038 Kč | 35 995,19 Kč |
| 1 000 | 68,55679 Kč | 68 556,79 Kč |
| 2 500 | 64,26934 Kč | 160 673,35 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |


