Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120250

DigiKey Part Number
900-1731120250-ND
Manufacturer
Manufacturer Product Number
1731120250
Description
FCT SCREW SET M3 10.2 TIN PLATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
M3 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,27900 Kč222,79 Kč
2520,87200 Kč521,80 Kč
5019,87260 Kč993,63 Kč
20018,01945 Kč3 603,89 Kč
40017,15853 Kč6 863,41 Kč
60016,67452 Kč10 004,71 Kč
1 00016,08384 Kč16 083,84 Kč
2 60015,03554 Kč39 092,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč