
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.394" (10.01mm) | |
Length - Below Head | 0.394" (10.01mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,82840 Kč | 595,71 Kč |
| 50 | 22,69040 Kč | 1 134,52 Kč |
| 200 | 20,57490 Kč | 4 114,98 Kč |
| 400 | 19,59218 Kč | 7 836,87 Kč |
| 600 | 19,03958 Kč | 11 423,75 Kč |
| 1 000 | 18,36548 Kč | 18 365,48 Kč |
| 2 600 | 17,16837 Kč | 44 637,76 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

