
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Metal Chain | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,41800 Kč | 960,45 Kč |
| 50 | 36,58280 Kč | 1 829,14 Kč |
| 200 | 33,17055 Kč | 6 634,11 Kč |
| 400 | 31,58678 Kč | 12 634,71 Kč |
| 600 | 30,69628 Kč | 18 417,77 Kč |
| 1 000 | 29,60970 Kč | 29 609,70 Kč |
| 2 600 | 27,68037 Kč | 71 968,96 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |




