
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,91000 Kč | 22,91 Kč |
10 | 19,41400 Kč | 194,14 Kč |
25 | 18,18880 Kč | 454,72 Kč |
50 | 17,31380 Kč | 865,69 Kč |
200 | 15,69955 Kč | 3 139,91 Kč |
400 | 14,94970 Kč | 5 979,88 Kč |
600 | 14,52788 Kč | 8 716,73 Kč |
1 000 | 14,01338 Kč | 14 013,38 Kč |
2 600 | 13,09975 Kč | 34 059,35 Kč |
Unit Price without VAT: | 22,91000 Kč |
---|---|
Unit Price with VAT: | 27,72110 Kč |