D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120044

DigiKey Part Number
1731120044-ND
Manufacturer
Manufacturer Product Number
1731120044
Description
FCT TERM HPWR SDR PLG 10 AMP 16-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120044 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16-20 AWG
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Gold
Termination Finish Thickness
7.87µin (0.200µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1086,61700 Kč866,17 Kč
2581,19520 Kč2 029,88 Kč
5077,31460 Kč3 865,73 Kč
10073,62110 Kč7 362,11 Kč
30068,13010 Kč20 439,03 Kč
50065,71912 Kč32 859,56 Kč
1 00062,58454 Kč62 584,54 Kč
2 50058,67026 Kč146 675,65 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč