37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110384

DigiKey Part Number
900-1731110384-ND
Manufacturer
Manufacturer Product Number
1731110384
Description
FCT HOOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
EDA/CAD Models
1731110384 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester, Glass Filled
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,99000 Kč119,99 Kč
10101,96600 Kč1 019,66 Kč
2595,57560 Kč2 389,39 Kč
5091,01180 Kč4 550,59 Kč
10086,66500 Kč8 666,50 Kč
25081,23868 Kč20 309,67 Kč
50077,36296 Kč38 681,48 Kč
1 00073,67332 Kč73 673,32 Kč
2 50069,06665 Kč172 666,62 Kč
Manufacturers Standard Package
Unit Price without VAT:119,99000 Kč
Unit Price with VAT:145,18790 Kč