
1731110365 | |
|---|---|
DigiKey Part Number | 900-1731110365-ND |
Manufacturer | |
Manufacturer Product Number | 1731110365 |
Description | FCT HOOD S1 0 DEG MTL W/THMBSCRW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110365 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 208,76200 Kč | 2 087,62 Kč |
| 25 | 195,68440 Kč | 4 892,11 Kč |
| 50 | 186,34460 Kč | 9 317,23 Kč |
| 100 | 177,44990 Kč | 17 744,99 Kč |
| 250 | 166,34616 Kč | 41 586,54 Kč |
| 500 | 158,41312 Kč | 79 206,56 Kč |
| 1 000 | 150,86160 Kč | 150 861,60 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |

