
1731110315 | |
|---|---|
DigiKey Part Number | 900-1731110315-ND |
Manufacturer | |
Manufacturer Product Number | 1731110315 |
Description | FCT HOOD S1 0 DEG SHLD PLSTC W/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110315 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508226-1 | TE Connectivity AMP Connectors | 1 200 | 17-2508226-1-ND | 91,35000 Kč | Parametric Equivalent |
| AGP 09 G-ME | Assmann WSW Components | 26 816 | AE11007-ND | 21,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 10 | 111,09700 Kč | 1 110,97 Kč |
| 25 | 104,13560 Kč | 2 603,39 Kč |
| 50 | 99,15540 Kč | 4 957,77 Kč |
| 100 | 94,42330 Kč | 9 442,33 Kč |
| 300 | 87,38107 Kč | 26 214,32 Kč |
| 500 | 84,28918 Kč | 42 144,59 Kč |
| 1 000 | 80,26969 Kč | 80 269,69 Kč |
| 2 500 | 75,25023 Kč | 188 125,58 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |

