25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110270

DigiKey Part Number
900-1731110270-ND
Manufacturer
Manufacturer Product Number
1731110270
Description
FCT HOOD S3 0 DEG PLSTC W/SCRWLC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
EDA/CAD Models
1731110270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGP-25/IDCAssmann WSW Components229AE11016-ND41,58000 KčParametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
10107,55200 Kč1 075,52 Kč
25100,80720 Kč2 520,18 Kč
5095,99440 Kč4 799,72 Kč
10091,41060 Kč9 141,06 Kč
30084,59323 Kč25 377,97 Kč
50081,59990 Kč40 799,95 Kč
1 00077,70835 Kč77 708,35 Kč
2 50072,84886 Kč182 122,15 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč