1731110100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 120,74000 Kč
Datasheet
37 Position Two Piece Backshell Connector Black 70° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110100

DigiKey Part Number
1731110100-ND
Manufacturer
Manufacturer Product Number
1731110100
Description
CONN BACKSHELL 37POS 70DEG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 70° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
70°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,26000 Kč1 022,60 Kč
2595,84320 Kč2 396,08 Kč
5091,26580 Kč4 563,29 Kč
10086,90860 Kč8 690,86 Kč
25081,46804 Kč20 367,01 Kč
50077,58174 Kč38 790,87 Kč
1 00073,88188 Kč73 881,88 Kč
2 50069,26207 Kč173 155,17 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč