
1731110002 | |
|---|---|
DigiKey Part Number | 1731110002-ND |
Manufacturer | |
Manufacturer Product Number | 1731110002 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | 1731110002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,73700 Kč | 727,37 Kč |
| 25 | 68,16800 Kč | 1 704,20 Kč |
| 50 | 64,91320 Kč | 3 245,66 Kč |
| 100 | 61,81180 Kč | 6 181,18 Kč |
| 300 | 57,20137 Kč | 17 160,41 Kč |
| 500 | 55,17686 Kč | 27 588,43 Kč |
| 1 000 | 52,54498 Kč | 52 544,98 Kč |
| 2 500 | 49,25845 Kč | 123 146,13 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |









