1731100151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100151

DigiKey Part Number
900-1731100151-ND
Manufacturer
Manufacturer Product Number
1731100151
Description
CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
31.0µin (0.79µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,26000 Kč428,26 Kč
10363,92100 Kč3 639,21 Kč
25341,12880 Kč8 528,22 Kč
50324,84800 Kč16 242,40 Kč
100309,35260 Kč30 935,26 Kč
250290,00024 Kč72 500,06 Kč
500276,17748 Kč138 088,74 Kč
Manufacturers Standard Package
Unit Price without VAT:428,26000 Kč
Unit Price with VAT:518,19460 Kč