



Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,61000 Kč | 492,61 Kč |
| 10 | 418,74200 Kč | 4 187,42 Kč |
| 25 | 392,52840 Kč | 9 813,21 Kč |
| 50 | 373,79380 Kč | 18 689,69 Kč |
| 100 | 355,96020 Kč | 35 596,02 Kč |
| 250 | 333,69768 Kč | 83 424,42 Kč |
| 500 | 317,79214 Kč | 158 896,07 Kč |
| Unit Price without VAT: | 492,61000 Kč |
|---|---|
| Unit Price with VAT: | 596,05810 Kč |


