Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090634

DigiKey Part Number
1731090634-ND
Manufacturer
Manufacturer Product Number
1731090634
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Cable Side (4-40)
Packaging
Bulk
Features
Grounding Indents
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 115°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
25
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,46000 Kč118,46 Kč
10100,71100 Kč1 007,11 Kč
2594,40880 Kč2 360,22 Kč
5089,89560 Kč4 494,78 Kč
10085,60350 Kč8 560,35 Kč
25080,24364 Kč20 060,91 Kč
50076,41538 Kč38 207,69 Kč
1 00072,77110 Kč72 771,10 Kč
2 50068,22009 Kč170 550,23 Kč
Manufacturers Standard Package
Unit Price without VAT:118,46000 Kč
Unit Price with VAT:143,33660 Kč