Image for 1731090608 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090608

DigiKey Part Number
900-1731090608-ND
Manufacturer
Manufacturer Product Number
1731090608
Description
CONN D-SUB PLUG 9POS IDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70162,37671 Kč11 366,37 Kč
Unit Price without VAT:162,37671 Kč
Unit Price with VAT:196,47582 Kč