
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 258,90500 Kč | 2 589,05 Kč |
| 25 | 242,68640 Kč | 6 067,16 Kč |
| 50 | 231,09980 Kč | 11 554,99 Kč |
| 100 | 220,07160 Kč | 22 007,16 Kč |
| 250 | 206,30368 Kč | 51 575,92 Kč |
| 500 | 196,46694 Kč | 98 233,47 Kč |
| 1 000 | 187,10247 Kč | 187 102,47 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |

