1731090535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090535

DigiKey Part Number
1731090535-ND
Manufacturer
Manufacturer Product Number
1731090535
Description
CONN D-SUB PLUG 9POS CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731090535 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,37000 Kč275,37 Kč
10234,02500 Kč2 340,25 Kč
25219,36480 Kč5 484,12 Kč
50208,89160 Kč10 444,58 Kč
100198,92230 Kč19 892,23 Kč
250186,47600 Kč46 619,00 Kč
500177,58366 Kč88 791,83 Kč
1 000169,11919 Kč169 119,19 Kč
Manufacturers Standard Package
Unit Price without VAT:275,37000 Kč
Unit Price with VAT:333,19770 Kč