
1731090383 | |
|---|---|
DigiKey Part Number | 1731090383-ND |
Manufacturer | |
Manufacturer Product Number | 1731090383 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731090383 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090574 | Molex | 98 | 1731090574-ND | 147,87000 Kč | Parametric Equivalent |
| 1658643-1 | TE Connectivity AMP Connectors | 727 | A31921-ND | 206,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 63,52600 Kč | 635,26 Kč |
| 25 | 59,53840 Kč | 1 488,46 Kč |
| 50 | 56,69360 Kč | 2 834,68 Kč |
| 100 | 53,98650 Kč | 5 398,65 Kč |
| 300 | 49,95797 Kč | 14 987,39 Kč |
| 500 | 48,18956 Kč | 24 094,78 Kč |
| 1 000 | 45,89065 Kč | 45 890,65 Kč |
| 2 500 | 43,02014 Kč | 107 550,35 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |

