
1731090251 | |
|---|---|
DigiKey Part Number | 900-1731090251-ND |
Manufacturer | |
Manufacturer Product Number | 1731090251 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731090251 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167292-1 | TE Connectivity AMP Connectors | 2 535 | A99337-ND | 45,88000 Kč | Parametric Equivalent |
| 1757821-1 | TE Connectivity Aerospace, Defense and Marine | 68 | 1122-1201-ND | 1 061,96000 Kč | Parametric Equivalent |
| 205162-1 | TE Connectivity Aerospace, Defense and Marine | 327 | 1122-1257-ND | 318,46000 Kč | Parametric Equivalent |
| 205204-8 | TE Connectivity AMP Connectors | 1 333 | A31887-ND | 49,84000 Kč | Parametric Equivalent |
| 205204-9 | TE Connectivity AMP Connectors | 2 604 | A31886-ND | 34,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 56,70600 Kč | 567,06 Kč |
| 25 | 53,14000 Kč | 1 328,50 Kč |
| 50 | 50,60380 Kč | 2 530,19 Kč |
| 200 | 45,88420 Kč | 9 176,84 Kč |
| 400 | 43,69435 Kč | 17 477,74 Kč |
| 600 | 42,46215 Kč | 25 477,29 Kč |
| 1 000 | 40,95937 Kč | 40 959,37 Kč |
| 2 600 | 38,29118 Kč | 99 557,07 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |

