1731090171 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 42
Unit Price: 201,61000 Kč
Datasheet
1731090171
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090171

DigiKey Part Number
1731090171-ND
Manufacturer
Manufacturer Product Number
1731090171
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731090171 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,62000 Kč222,62 Kč
10189,16800 Kč1 891,68 Kč
25177,31720 Kč4 432,93 Kč
50168,85320 Kč8 442,66 Kč
100160,79290 Kč16 079,29 Kč
250150,73116 Kč37 682,79 Kč
500143,54310 Kč71 771,55 Kč
1 000136,69958 Kč136 699,58 Kč
Manufacturers Standard Package
Unit Price without VAT:222,62000 Kč
Unit Price with VAT:269,37020 Kč