
1731090169 | |
|---|---|
DigiKey Part Number | 1731090169-ND |
Manufacturer | |
Manufacturer Product Number | 1731090169 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090169 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,09000 Kč | 734,09 Kč |
| 10 | 623,87200 Kč | 6 238,72 Kč |
| 25 | 584,81960 Kč | 14 620,49 Kč |
| 50 | 556,91320 Kč | 27 845,66 Kč |
| 100 | 530,35490 Kč | 53 035,49 Kč |
| 250 | 497,19400 Kč | 124 298,50 Kč |
| Unit Price without VAT: | 734,09000 Kč |
|---|---|
| Unit Price with VAT: | 888,24890 Kč |


