
1731090166 | |
|---|---|
DigiKey Part Number | 1731090166-ND |
Manufacturer | |
Manufacturer Product Number | 1731090166 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090166 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,90000 Kč | 279,90 Kč |
| 10 | 237,90700 Kč | 2 379,07 Kč |
| 25 | 222,99880 Kč | 5 574,97 Kč |
| 50 | 212,34860 Kč | 10 617,43 Kč |
| 100 | 202,21490 Kč | 20 221,49 Kč |
| 250 | 189,56324 Kč | 47 390,81 Kč |
| 500 | 180,52442 Kč | 90 262,21 Kč |
| 1 000 | 171,91924 Kč | 171 919,24 Kč |
| Unit Price without VAT: | 279,90000 Kč |
|---|---|
| Unit Price with VAT: | 338,67900 Kč |


