



1731090129 | |
|---|---|
DigiKey Part Number | 900-1731090129-ND |
Manufacturer | |
Manufacturer Product Number | 1731090129 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090129 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,99000 Kč | 310,99 Kč |
| 10 | 264,22900 Kč | 2 642,29 Kč |
| 25 | 247,68520 Kč | 6 192,13 Kč |
| 50 | 235,86220 Kč | 11 793,11 Kč |
| 100 | 224,60990 Kč | 22 460,99 Kč |
| 250 | 210,55712 Kč | 52 639,28 Kč |
| 500 | 200,51792 Kč | 100 258,96 Kč |
| 1 000 | 190,96132 Kč | 190 961,32 Kč |
| Unit Price without VAT: | 310,99000 Kč |
|---|---|
| Unit Price with VAT: | 376,29790 Kč |

