
1731090083 | |
|---|---|
DigiKey Part Number | 900-1731090083-ND |
Manufacturer | |
Manufacturer Product Number | 1731090083 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090083 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 188,31000 Kč | 1 883,10 Kč |
| 25 | 176,51760 Kč | 4 412,94 Kč |
| 50 | 168,08900 Kč | 8 404,45 Kč |
| 100 | 160,06570 Kč | 16 006,57 Kč |
| 250 | 150,05004 Kč | 37 512,51 Kč |
| 500 | 142,89432 Kč | 71 447,16 Kč |
| 1 000 | 136,08174 Kč | 136 081,74 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |



