



Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Natural |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 279,31500 Kč | 2 793,15 Kč |
| 25 | 261,82000 Kč | 6 545,50 Kč |
| 50 | 249,32180 Kč | 12 466,09 Kč |
| 100 | 237,42230 Kč | 23 742,23 Kč |
| 250 | 222,56956 Kč | 55 642,39 Kč |
| 500 | 211,95844 Kč | 105 979,22 Kč |
| 1 000 | 201,85629 Kč | 201 856,29 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |





