
1731071265 | |
|---|---|
DigiKey Part Number | 900-1731071265-ND |
Manufacturer | |
Manufacturer Product Number | 1731071265 |
Description | CONN D-SUB PLUG 24POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731071265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,11000 Kč | 1 210,11 Kč |
| 10 | 1 028,65000 Kč | 10 286,50 Kč |
| 30 | 951,96533 Kč | 28 558,96 Kč |
| 50 | 918,29720 Kč | 45 914,86 Kč |
| 100 | 874,51420 Kč | 87 451,42 Kč |
| 250 | 819,84508 Kč | 204 961,27 Kč |
| Unit Price without VAT: | 1 210,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,23310 Kč |



