Parametric Equivalent

1731070687 | |
|---|---|
DigiKey Part Number | 900-1731070687-ND |
Manufacturer | |
Manufacturer Product Number | 1731070687 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070687 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 3 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Coax or Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 448153-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 448153-1-ND | 76,21173 Kč | Parametric Equivalent |
| 448153-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 448153-2-ND | 841,00016 Kč | Parametric Equivalent |
| 5-448153-1 | TE Connectivity Aerospace, Defense and Marine | 195 | A34505-ND | 181,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 70,98060 Kč | 14 196,12 Kč |
| Unit Price without VAT: | 70,98060 Kč |
|---|---|
| Unit Price with VAT: | 85,88653 Kč |



